You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F15M ATX PC aRGB Gaming Casewith Mesh Front, Black -
F15M
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- F15M
- Order Code:
- CS35061
- Product Range
- GameMax F15 PC Gaming Cases
- Also Known As:
- GTIN UPC EAN: 5055492408754
Product Range Selector (GameMax F15 PC Gaming Cases)
See all from this product rangeProduct Overview
- Edge to edge tempered glass side panel and mesh front panel
- Fan hub included; allows full control over fan speed, colour mode and LED speed
- Hub supports up to six cooling fans; case has space for 2/3x front (2x 200mm included), 2x top, 2x bottom and 1x rear (120mm included)
- Remote control included to control fans and LEDs wirelessly
- Water cooling ready; designed to support a water cooling radiator up to 360mm
- Supports video cards up to 305mm in length and maximum CPU cooler height up to 160mm
- Vertical or horizontal graphics card mounting for flexible system building
- Internal cable management system with 29mm depth
- 4x 3.5" Internal bays
- 5x 2.5" Internal bays
- Holds up to 5 internal drives (1x 3.5" or 2x 2.5" on PSU shroud)
- Top mounted I/O panel for easy access
- 1x USB 3.0, 2x USB 2.0, HD audio ports and LED control button
- 7x Full size expansion slots
- Supports power supplies up to ATX size
- Dimensions (HxWxD): 483x215x461mm
Product Information
- :
- ATX, Micro ATX, Extended ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- GameMax F15 PC Gaming Cases
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.13 (£60.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.