You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Meshbox ATX Modular PC Gaming Case with USB-C, White - 

GMX-MESHBOX-W

GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White
GMX-MESHBOX-W - Meshbox ATX Modular PC Gaming Case with USB-C, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAMEMAX GAMEMAX
Manufacturer Part No:
GMX-MESHBOX-W
Order Code:
CS36011
Product Range
GameMax Meshbox PC Gaming Cases
Also Known As:
GTIN UPC EAN: 6931858775441

Product Range Selector (GameMax Meshbox PC Gaming Cases)

See all from this product range

Product Overview

The meshbox is a professional looking, all-metal mid-tower chassis suitable for both gaming PCs and office systems. Both sides of the case feature a fine mesh section which ensures effective cooling whilst keeping the interior dust free. The case is also equipped with a USB-C header, allowing you to connect modern devices and hardware.
  • Both sides of the case incorporate a fine metal mesh which provides exceptional airflow
  • Compact housing with a modular design and vertical airflow arrangement
  • Space available for up to 6 cooling fans (Top: 2x 120/140mm, Bottom: 3x 120mm or 2x 140mm, Rear: 1x 120mm)
  • Water cooling ready; designed to support a water cooling radiator up to 240mm
  • Supports video cards up to 355mm in length and maximum CPU cooler height up to 168mm
  • Compatible with ATX, Micro ATX and Mini ITX motherboards
  • Internal cable management system with 25mm depth
  • 4x 2.5" Internal drive bays
  • 1x 3.5" Internal drive bay (shared with bottom 2.5" bay)
  • Easy access I/O panel with 1x USB 3.1 Type-C, 1x USB 3.0 and HD audio port
  • 7x Full size expansion slots
  • Standard ATX PSU support
  • Top and bottom dust filters to ensure your system stays clean and running at peak efficiency
  • Dimensions (HxWxD): 400x203x401mm

Footnotes

Note: The 1x 2.5" SSD & 1x 3.5" HDD shared bay is in the same location as the 120mm bottom fan position, and if the fan is installed only 3x 2.5" drives can be installed in the case.

Product Information


:
ATX, Micro ATX, Mini ITX

:
Tower

:
-

:
White

:
GameMax Meshbox PC Gaming Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6931858775441

2 In stock Need more?

???PF_PDP_RSP_SUP???

£45.89 ( £55.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.89 (£55.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --