You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-SENSYS MF752Cdw Multifunction Colour Laser Printer -
5455C017
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5455C017
- Order Code:
- CS35970
- Product Range
- Canon i-SENSYS
- Also Known As:
- GTIN UPC EAN: 8714574670898
- Technical Datasheet:
- 5455C017 Datasheet
Product Range Selector (Canon i-SENSYS)
See all from this product rangeProduct Overview
- Print, copy and scan functions with direct cloud connectivity (Dropbox, Google Drive and OneDrive)
- Full mobile connectivity using the Canon PRINT app, AirPrint (for iOS devices) and Mopria (for Android devices)
- A4 Print speeds up to 33ppm with first print in approx. 7.1 seconds or less
- Optimised print quality up to 1200x1200dpi
- Automatic duplex printing & scanning (single pass)
- Enhanced security with Secure PIN print feature for sensitive documents
- 12.7cm LCD touchscreen for intuitive control
- Customise display with one-touch application shortcuts
- 24-bit Colour scanning with 600dpi optical resolution
- Enhanced scanning up to 9600dpi resolution
- A4 Copy speeds up to 33ppm (single side), 29ppm (double sided)
- Supports multiple copies up to 999 pages and 25-400% reduction/enlargement
- 50 Sheet ADF with 250 sheet input tray and 150 sheet paper output
- Recommended monthly print volume: 750-4000 pages
- Maximum duty cycle up to 50,000 pages per month
- USB 2.0, Gigabit Ethernet, WiFi and WiFi Direct interfaces
- Dimensions (HxWxD): 430x425x461mm
Product Information
- :
- Colour
- :
- Ethernet, USB 2.0, WiFi
- :
- 1200dpi
- :
- Single sided: up to 33ppm (A4), Double sided: up to 29.5ipm (A4)
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon i-SENSYS
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £341.79 (£410.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.