You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000VA / 2400W Armour Tower UPS, 2 Outputs - 

ARM3000

ARM3000 - 3000VA / 2400W Armour Tower UPS, 2 Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDA VIDA
Manufacturer Part No:
ARM3000
Order Code:
CS37550
Product Range
Vida Arm Tower UPS
Also Known As:
GTIN UPC EAN: 5056733100536
Technical Datasheet:
ARM3000   Datasheet
See all Technical Docs

Product Range Selector (Vida Arm Tower UPS)

See all from this product range

Product Overview

The Vida ARM3000 is a high performance UPS that provides sufficient backup time for important work to be saved and your system to be shut down safely. Equipped with a range of features, including an automatic voltage regulator (AVR) and intelligent CPU control, the Armour UPS is the perfect solution for protecting PCs and other sensitive electronic equipment. The intuitive LCD display proves at-a-glance feedback for easy monitoring in profressional environments.
  • Provides two UK mains sockets, three IEC sockets, RJ45 in/out & USB
  • 10-30 Minutes backup time (load dependent)
  • Recharges to 90% capacity after 8 hours
  • Transfer time approx. 8ms
  • Buck-boost AVR for voltage stabilisation
  • Settable ECO mode and no-load shutdown
  • Comprehensive LCD display with audible alarm
  • Overload protection
  • Automatic restart when mains power is restored
  • RJ45 LAN surge protection
  • Full time EMI/RFI noise filtering
  • Maintenance-free, sealed lead acid batteries
  • 1 Year manufacturer warranty

Contents

UPS, UK mains lead, IEC cable, USB cable and user guide

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
ITE

:
2Outlets

:
3kVA / 2.4kW

:
240V

:
240V

:
-

:
Vida Arm Tower UPS

:
460mm

:
190mm

:
335mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056733100536

4 In stock Need more?

???PF_PDP_RSP_SUP???

£355.89 ( £427.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £355.89 (£427.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --