You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V-12V DC Step Up Voltage Converter Cable for USB to 3-pin & 4-pin Fan - 

AK-CBFA10-60BK

AK-CBFA10-60BK - 5V-12V DC Step Up Voltage Converter Cable for USB to 3-pin & 4-pin Fan
AK-CBFA10-60BK - 5V-12V DC Step Up Voltage Converter Cable for USB to 3-pin & 4-pin Fan
AK-CBFA10-60BK - 5V-12V DC Step Up Voltage Converter Cable for USB to 3-pin & 4-pin Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBFA10-60BK
Order Code:
CS36571
Also Known As:
GTIN UPC EAN: 4710679552699

Product Overview

The AK-CBFA10-60BK is a simple and effective solution for enhancing cooling performance, allowing you to easily transform 5V USB power to support both 3 & 4 pin PC fans. The built-in voltage boost circuit provides seamless power delivery and efficient conversion with universal fan compatibility for any setup.
  • Discrete USB connector design hides 12V step-up voltage boost circuit
  • Efficient voltage conversion provides seamless power delivery to fans
  • Universal fan compatibility
  • Maximum output: 12V, 0.7A
  • 600mm Total cable length

Footnotes

Note: FG/PWM designed fans will run at full RPM and will not provide FG or PWM feedback to the motherboard.

Product Information


:
USB A Plug

:
Fan Connector 4-pin Socket

:
1.97ft

:
600mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710679552699

10 In stock Need more?

???PF_PDP_RSP_SUP???

£5.80 ( £6.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.41 (£6.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --