You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Driver, 48V, 3.2A, 153.6W, IP65/IP67 - 

HLG-150H-48B

HLG-150H-48B - LED Driver, 48V, 3.2A, 153.6W, IP65/IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
HLG-150H-48B
Order Code:
PW05334
Product Range
HLG-150H
Technical Datasheet:
HLG-150H-48B   Datasheet
See all Technical Docs

Product Range Selector (HLG-150H)

See all from this product range

Product Overview

HLG-150H series is a 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-120H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP65/IP67 rating for indoor or outdoor installations
  • Function options: output adjustable via potentiometer
  • 3-in-1 dimming, timer dimming
  • 7-years warranty

Product Information


:
-

:
153.6W

:
48VDC

:
3.2A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
HLG-150H

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£70.78 ( £84.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.78 (£84.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £61.93 (£74.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £51.31 (£61.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --