You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC PCB Mount Power Supply, 12V DC, 1.67A, 20W -
TML 20112
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TML 20112
- Order Code:
- PW06278
- Product Range
- TML Series
- Technical Datasheet:
- TML 20112 Datasheet
Product Range Selector (TML Series)
See all from this product rangeProduct Overview
- Available in single, dual and triple outputs
- 100KHz (TML 20) and 132KHz (TML 40) switching frequencies
- Short circuit and overload protection
- PCB mount or chassis mount with screw terminals
- AC input voltage range from 90VAC to 264VAC
- DC input voltage range from100VDC to 375VDC
- Input frequency range from 47Hz to 440Hz
- Operating temperature range from -25°C to 60°C (TML 20 models) and -40°C to 60°C (TML 40 models)
- class I (TML 20 models) and class II to IEC/EN 60536 (TLM 40 models) safety approved
- 75% to 84% efficiency depending on model
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 20W
- :
- 12VDC
- :
- 1.67A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Adjustable, Fixed
- :
- 90V AC to 264V AC
- :
- 48mm
- :
- 22mm
- :
- 70mm
- :
- TML Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.38 (£53.26) | ( ) |
10+ | £30.83 (£37.00) | ( ) |
25+ | £30.69 (£36.83) | ( ) |
50+ | £30.68 (£36.82) | ( ) |
100+ | £30.67 (£36.80) | ( ) |
250+ | £30.66 (£36.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.