You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Wide Input Regulated DIP DC-DC Converter - In 9-18vdc (12vdc Nominal), Out 12vdc/±833mA - 

10PWRB1212D

10PWRB1212D - 10W Wide Input Regulated DIP DC-DC Converter - In 9-18vdc (12vdc Nominal), Out 12vdc/±833mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
10PWRB1212D
Order Code:
PW03167
Product Range
-

Product Overview

This 10W regulated DC/DC converter is specifically designed for applications where a wide range input coupled with a regulated output that is isolated from the input is required.
  • Wide (2:1) Input Range
  • DIP package
  • Efficiency up to 86%
  • 1.5kVDC Input/Output Isolation
  • Short Circuit Protection(automatic recovery)
  • Metal Shielding Package
  • No Heat Sink Required
  • Industry Standard Pinout
  • MTBF 1000,000 hours
  • RoHS Compliance

Product Information


:
ITE

:
DIP, Enclosed

:
2:1

:
10W

:
1 Output

:
12V

:
833mA

:
-

:
-

:
Regulated

:
1.5kV

:
Fixed

:
12V

:
50.8mm

:
DIP

:
11.2mm

:
25.4mm

:
9V

:
18V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£16.33 ( £19.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.33 (£19.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.81 (£17.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --