You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Redundancy Module, DIN Rail, 24V, 20A - 

DRDN20-24

DRDN20-24 - Redundancy Module, DIN Rail, 24V, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DRDN20-24
Order Code:
PW05317
Product Range
DRDN20 Series
Technical Datasheet:
DRDN20-24   Datasheet
See all Technical Docs

Product Range Selector (DRDN20 Series)

See all from this product range

Product Overview

DRDN20-24 is a DRDN20 series 20A DIN rail type redundancy module. It can be used as power supply to improve overall system operation reliability. It supports N+1 and 1+1 redundancy system, built-in two rails DC input contacts and single output. The MOSFET technology implemented can reduce heat loss and reduce the voltage difference between the input and output voltage, built-in 2 channels DC OK replay contacts for monitoring output status and narrow width(32mm). It includes overload and short circuit protection. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by IEC62368-1, UL62368-1, EAC TP TC 004.
  • Input voltage range from 19 to 29VDC, output DC voltage is 24V
  • Output rated current is 0 to 20A(continuous), typical efficiency is 98%
  • 2 channels input and 1 output, 32mm slim width
  • Cooling by free air convection
  • 3 years warranty
  • Working temperature range from -40 to +80°C
  • Dimension is (W x H x D) 32 x 125.2 x 102mm

Product Information


:
Power Supplies

:
Redundancy Module

:
DRDN20 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£27.98 ( £33.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.98 (£33.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.41 (£32.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.06 (£32.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £27.05 (£32.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --