You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V 1A Monocrystalline Solar Panel - 

FIT0601

FIT0601 - 5V 1A Monocrystalline Solar Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0601
Order Code:
SC21050
Also Known As:
GTIN UPC EAN: 6959420920761
Technical Datasheet:
FIT0601   Datasheet
See all Technical Docs

Product Overview

FIT0601 is a monocrystalline solar panel. This is a high-performance, lightweight, portable monocrystalline silicon solar panel in a PET package, with an integrated voltage regulator output of 5V, with working indicators, USB type-A mother-port output, plug-and-play. It can supply plenty of power in various environments to prevent the system from shutting down, even in rainy days. The energy of solar panel will be particularly efficient when paired with the DFRobot solar power management board. The panel is provided with open holes and copper clasps so that this can be attached directly to the backpack for easy portability and use. It has an ultra-thin, lightweight design weighs.
  • Operating voltage is 5V (With voltage regulator module)
  • Open-circuit voltage is 7.2V, short circuit current is 1.1A
  • Maximum power is 6W, wire length is 1m
  • Material: monocrystalline silicon flexible lamination
  • Product size is 27.5cm x 16cm x 0.2cm
  • Working temperature range from -30 to 70°C

Product Information


:
-

:
6W

:
-

:
275mm

:
20mm

:
160mm

:
1A

:
7.2V

:
1.1A

:
90g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420920761

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.63 ( £9.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.63 (£9.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --