You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tree / Pole Mounting Bracket with 50mm Diameter Tube -
E748001
NewProduct Overview
- Suitable for mounting objects with 50 mm (2") clamp
- Quick and easy to attach
- Safety cable can be attached
- Strong steel construction with loadable weight up to 50 kg
- Including two 2m endless ratchet straps
- Dimensions (LxHxW): 559mm x 200mm x 188mm
- Diameter: 50mm
Product Information
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.88 (£43.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.