You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66/ IP67/ IP69K M12 Plastic Venting Plug - Grey -
JDAE12PA7035
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- JDAE12PA7035
- Order Code:
- EN83189
- Product Range
- JDAExxPAzzzz Series
- Technical Datasheet:
- JDAE12PA7035 Datasheet
Product Range Selector (JDAExxPAzzzz Series)
See all from this product rangeProduct Overview
- Light grey - RAL 7035 in colour
- 10mm thread length and 17.8mm height
- Polyether sulphone PES membrane
- Typical air flow 90 - 130ml/min/cm2, 0,01bar
- Water entry pressure of > 1bar
- M12x1.5 connecting thread size
- Temperature range from -40 to 100°C
- Can be used as an enclosure accessory
Product Information
- :
- Venting Element
- :
- Enclosures
- :
- JDAExxPAzzzz Series
Technical Documents (1)
38 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
100 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.99 (£4.79) | ( ) |
10+ | £3.79 (£4.55) | ( ) |
50+ | £3.64 (£4.37) | ( ) |
100+ | £3.48 (£4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.