You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 Steel Wall Mount Enclosure - 600x400x200mm - 

D93/17.35

D93/17.35 - IP65 Steel Wall Mount Enclosure - 600x400x200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZANARDO ZANARDO
Manufacturer Part No:
D93/17.35
Order Code:
EN83984
Product Range
Zanardo - D93 Steel Series
Technical Datasheet:
D93/17.35   Datasheet
See all Technical Docs

Product Range Selector (Zanardo - D93 Steel Series)

See all from this product range

Product Overview

An IP65 and IK10 rated sheet steel enclosure manufactured from a continuous length of steel with a hinged, sealed door with plastic lock and plastic key. Ideal for housing switchgear and other electrical equipment.
  • 1.5mm mild steel construction
  • Easy wall fixing via pre-punched holes
  • Includes 2mm galvanised steel back plate
  • Foam polyurethane gasket
  • Integral gland plate and seal
  • Concealed, removable door hinges to aid mounting
  • Earthing points
  • Colour: Grey RAL 7035
  • NEMA rating: 1,12,4

Product Information


:
Wall Mount

:
Steel

:
600mm

:
400mm

:
200mm

:
IP65

:
Grey

:
NEMA 1, 4, 12

:
23.62"

:
15.75"

:
7.87"

:
Zanardo - D93 Steel Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£92.27 ( £110.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £92.27 (£110.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --