You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Black ABS Enclosure with EMI/ RFI Shielding - 56x56x28mm - 

1594RFIABK

1594RFIABK - IP54 Black ABS Enclosure with EMI/ RFI Shielding - 56x56x28mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1594RFIABK
Order Code:
EN82237
Product Range
1594RFI
Also Known As:
GTIN UPC EAN: 0623980582269
Technical Datasheet:
1594RFIABK   Datasheet
See all Technical Docs

Product Range Selector (1594RFI)

See all from this product range

Product Overview

  • Designed for EMI/RFI shielding applications
  • Uses conductive plastic (a compound of plastic and stainless steel fibres)
  • Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
  • Heavy duty, thick wall design with an average wall thickness of 3.3mm
  • Moulded from a compound of stainless steel fibres and flame retardant ABS plastic
  • Structure carries a UL flammability rating of 94V-0
  • Designed to meet IP54
  • Countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws
  • Lid screwed shut into threaded integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly are required
  • Black with matte textured finish

Product Information


:
Instrument

:
Plastic

:
56mm

:
56mm

:
40mm

:
IP54

:
Black

:
-

:
2.2"

:
2.2"

:
1.57"

:
1594RFI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980582269

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£12.21 ( £14.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.21 (£14.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.64 (£13.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --