You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20" Heavy Duty Orbital Floor Fan - 

5635

5635 - 20" Heavy Duty Orbital Floor Fan
5635 - 20" Heavy Duty Orbital Floor Fan
5635 - 20" Heavy Duty Orbital Floor Fan
5635 - 20" Heavy Duty Orbital Floor Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
5635
Order Code:
HG01345
Product Range
SIP - Fans
Technical Datasheet:
5635   Datasheet
See all Technical Docs

Product Range Selector (SIP - Fans)

See all from this product range

Product Overview

The SIP 20" Heavy-Duty Orbital Floor Fan delivers powerful multi-directional airflow to help cool spaces and circulate air in a variety of indoor environments. Mounted at four points on a steel tube frame, this heavy-duty 3-blade fan can be rotated and fixed between 720° on both its horizontal and vertical axis. This creates an orbital effect which maximises airflow coverage.
  • Three settings for variable fan speed: low (900rpm), medium (1100rpm) & high (1300rpm)
  • Adjustable fan head can rotate 360° on its horizontal and vertical axis to create 720° coverage of air circulation
  • 120W Motor to deliver powerful and consistent airflow coverage
  • Handle for easy movement
  • Cable length: 1.8m
  • Perfect for industrial, commercial and agricultural workshop areas

Product Information


:
230V

:
120W

:
508mm

:
-

:
SIP - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£100.99 ( £121.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £100.99 (£121.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --