You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18" High Velocity Floor Fan, Chrome - 

PEL01939

PEL01939 - 18" High Velocity Floor Fan, Chrome
PEL01939 - 18" High Velocity Floor Fan, Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01939
Order Code:
HG01096
Product Range
Fans

Product Range Selector (Fans)

See all from this product range

Product Overview

This floor-standing air circulator fan is ideal for use in the house, conservatory, garage, outbuilding, mobile home, or caravan. This high-velocity fan has a large 110W of power and three-speed settings - high, medium, and low. It features adjustable tilt action to change the angle of the air and a mesh guard to ensure it is safe to use near children and pets. The high-quality metal blades give extra durability and ensure that this powerful fan evenly distributes cool air making it the apt cooling solution for hot sticky days. The fan is not suitable for wall mounting.
  • Free standing floor fan with high velocity output
  • Durable metal construction with chrome finish
  • 3 Speed operation
  • Head is adjustable through 130°

Applications

Cooling, Temperature, Indoor Air, Office, Heating and Ventilation

Product Information


:
240VAC

:
110W

:
457.2mm

:
535mm

:
Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

479 In stock Need more?

???PF_PDP_RSP_SUP???

£27.49 ( £32.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.49 (£32.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.66 (£30.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £22.85 (£27.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --