You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18" Oscillating Pedestal Fan - 

5633

5633 - 18" Oscillating Pedestal Fan
5633 - 18" Oscillating Pedestal Fan
5633 - 18" Oscillating Pedestal Fan
5633 - 18" Oscillating Pedestal Fan
5633 - 18" Oscillating Pedestal Fan
5633 - 18" Oscillating Pedestal Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
5633
Order Code:
HG01344
Product Range
SIP - Fans
Technical Datasheet:
5633   Datasheet
See all Technical Docs

Product Range Selector (SIP - Fans)

See all from this product range

Product Overview

The SIP 18" Oscillating Pedestal Fan delivers powerful airflow to help cool spaces and circulate air in a variety of indoor environments. This heavy-duty 3-blade fan is fitted with oscillating head to provide 180° of dynamic air coverage. A variable three-speed fan setting and adjustable height column ensures suitable levels of air circulation can be maintained.
  • Three settings for variable fan speed: low (900rpm), medium (1100rpm) & high (1300rpm)
  • Oscillating function on/off switch (180° on horizontal axis)
  • Handle for adjusting tilting head
  • Adjustable height fan stand (max. 145cm)
  • Weighted pressed steel base for stability
  • Cable length: 2.5m
  • Perfect for indoor purposes such as offices, workshops and domestic uses
  • Noise level: 66dB(A)

Product Information


:
230V

:
100W

:
457mm

:
-

:
SIP - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£100.99 ( £121.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £100.99 (£121.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --