You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Terminal Block, Cage Clamp, 28AWG to 16AWG, 18A -
260-301
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 260-301
- Order Code:
- CN24413
- Product Range
- 260
- Also Known As:
- GTIN UPC EAN: 4044918593359
- Technical Datasheet:
- 260-301 Datasheet
Product Range Selector (260)
See all from this product rangeProduct Overview
- Gray colour terminal block
- Dimension of terminal block is 17mm x 25mm x 5mm (H x D x W)
- Weight of 1.58g
- Side entry wiring
- ABS, CSA, CCA, KEMA and UL approved
- Fixing hole diameter of 3.2mm
- Horizontal design
- Pollution degree of 3
Applications
Industrial
Product Information
- :
- 2Ways
- :
- 28AWG
- :
- 16AWG
- :
- 1.5mm²
- :
- Clamp
- :
- 18A
- :
- 400V
- :
- 1
- :
- 260
Technical Documents (1)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.28 (£0.34) | ( ) |
10+ | £0.26 (£0.31) | ( ) |
50+ | £0.25 (£0.30) | ( ) |
100+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.