You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polycarbonate Enclosure, 72x53x68mm, Grey, IP66 -
XALD01
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XALD01
- Order Code:
- EN85831
- Product Range
- Harmony XALD Series
- Technical Datasheet:
- XALD01 Datasheet
Product Range Selector (Harmony XALD Series)
See all from this product rangeProduct Overview
- Product destination for XB5 Ø 22mm control and signalling units
- Light grey (RAL 7035) base of enclosure and dark grey (RAL 7016) cover
- Polycarbonate material
- Supports rear mounting and front mounting
- 7000000 Pa at 55°C, distance : 0.1m resistance to high pressure washer
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
- 1 horizontal and 1 vertical row
- Class II conforming to IEC 60536 overvoltage category, NEMA 13 and NEMA 4X degree of protection
- 18months warranty
Product Information
- :
- Polycarbonate
- :
- 1Holes
- :
- 22mm
- :
- Dark Grey, Light Grey
- :
- 68mm
- :
- 68mm
- :
- 53mm
- :
- IP66, IP67, IP69, IP69K
- :
- NEMA 4X, 13
- :
- 2.68"
- :
- 2.68"
- :
- 2.09"
- :
- Harmony XALD Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.40 (£17.28) | ( ) |
| 5+ | £13.74 (£16.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.