You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPDT, Momentary, Black - 

1415NC BLACK

1415NC BLACK - Switch, SPDT, Momentary, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
1415NC BLACK
Order Code:
SW05039
Product Range
1400N
Technical Datasheet:
1415NC BLACK   Datasheet
See all Technical Docs

Product Range Selector (1400N)

See all from this product range

Product Overview

The 1415NC BLACK is a single-pole double-throw momentary Pushbutton Switch with snap-in mounting, changeover solder lug terminals and square polyamide plunger, polyamide case and silver-plated copper contact.
  • Butt action contacts, double break
  • 10mΩ at 1A/2VDC Initial contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 10000 Cycles at full load electrical life
  • -20 to +55°C Operating temperature range

Applications

Industrial

Product Information


:
Standard

:
Momentary

:
1400N

:
-

:
SPDT

:
12V

:
3A

:
Square

:
Solder Lug

:
Black

:
-

:
-

:
3A

:
12V

:
-

:
Panel Mount

:
Non Illuminated

:
14.3mm x 16.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.89 ( £2.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.89 (£2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.79 (£2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.73 (£2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --