You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pack of 3 4.5W LED Chrome Downlights - 

22553

22553 - Pack of 3 4.5W LED Chrome Downlights
22553 - Pack of 3 4.5W LED Chrome Downlights

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
22553
Order Code:
LA05874
Product Range
-
Technical Datasheet:
22553   Datasheet
See all Technical Docs

Product Overview

  • Suitable for installation on surfaces such as plasterboard or masonry
  • Requires a minimum ceiling depth of 140mm
  • Lead length from mains terminal block to LED driver: 40cm
  • Lead length from LED driver to last downlight connector: 1.8m
  • Overall lead length from mains terminal block to last downlight connector: 2.27m
  • Distance between each Downlight: 60cm
  • Downlight lead length: 40cm
  • Non-Dimmable
  • Life span: 50,000 hours
  • Supplied in packs of 3 downlights
  • Lumens: 320lm
  • Colour Temperature:3000k
  • Dimensions (ØxH): 85x50mm
  • IP Rating: IP20
  • Cut out: 64mm

Contents

3x LED downlights, LED driver and mains terminal block

Footnotes

Note: If the downlights are fitted in a bathroom, they are only suitable for use in dry outside zones

Product Information


:
LED

:
4.5W

:
12V

:
Warm White

:
3000K

:
64mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

124 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£1.60 ( £1.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --