You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DALI-PWM Signal Converter, 4 Channel - 

DAP-04-S01

DAP-04-S01 - DALI-PWM Signal Converter, 4 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DAP-04-S01
Order Code:
PW05375
Product Range
DAP-04
Technical Datasheet:
DAP-04-S01   Datasheet
See all Technical Docs

Product Range Selector (DAP-04)

See all from this product range

Product Overview

DAP-04 series is a DALI signal to PWM signal converter, specifically working with the MEAN WELL AC/DC LED power supplies with 3-in-1 dimming function (1-10V / PWM / Resistance).
  • Universal AC input / Full range (up to 305V AC)
  • Convert DALI signal to PWM signal
  • 4x DALI addressable output channels
  • Built-in push dim function
  • Comply with DALI standards (1EC62386-1 01, 102, 207)
  • PWM active high or active low selectable by jumper
  • Linear or logarithm dimming curve selectable (comply with IEC62386-207)
  • Dimming range: 1-100%
  • Built-in relay for ON/OFF control of LED power supply
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Power consumption 0.5W
  • 3-years warranty

Product Information


:
DALI-PWM Signal Converter

:
MEAN WELL AC-DC LED Power Supplies

:
DAP-04

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£34.77 ( £41.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.77 (£41.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.42 (£36.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £25.21 (£30.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £22.60 (£27.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --