You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT 2.0 Transmitter & Multi-Format Switch with USB for Reverse Power PUV-2600 Series - 

PUV-2608TX

New
PUV-2608TX - HDBaseT 2.0 Transmitter & Multi-Format Switch with USB for Reverse Power PUV-2600 Series
PUV-2608TX - HDBaseT 2.0 Transmitter & Multi-Format Switch with USB for Reverse Power PUV-2600 Series
PUV-2608TX - HDBaseT 2.0 Transmitter & Multi-Format Switch with USB for Reverse Power PUV-2600 Series
PUV-2608TX - HDBaseT 2.0 Transmitter & Multi-Format Switch with USB for Reverse Power PUV-2600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-2608TX
Order Code:
AV30772
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156527
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-2608TX is a HDBaseT 2.0 Transmitter & Multi Format Switch equipped with dual HDMI, DisplayPort and USB-C inputs, USB connectivity, audio embedding and all the features of HDBaseT 2.0 plus the reverse PoH functionality (where RX powers TX) featured in CYP's PUV-2600 range. The PUV-2608TX can send uncompressed audio/video along with Ethernet, USB, IR and RS-232 over a single Cat6/7 cable up to a distance of 100 meters. The HDMI, DisplayPort and USB-C inputs all support resolutions up to 4K @60Hz (4:4:4, 8-bit). The 3.5mm stereo audio input may also be embedded into the HDBaseT output signal. Despite HDBaseT’s 10.2Gb/s bandwidth limitation, high bandwidth 4K UHD+ HDMI video sources up to and including 4K @60Hz (4:4:4, 8-bit), can be supported and will be automatically downscaled to 1080p when necessary. The PUV-2608TX can be powered locally with a 24V power supply, enabling the USB-C 60W charging function, or remotely via PoH (Power over HDBaseT) from a compatible PUV-2600 series HDBaseT receiver, allowing for greater flexibility in installations. Thanks to intuitive front panel buttons, you can easily switch AV and USB host inputs and the transmitter can be configured and controlled via webGUI, Telnet and RS-232.
  • HDMI 2.0, DisplayPort 1.4, USB-C and DVI 1.0 compliant
  • HDCP 1.x and 2.2 compliant
  • 1 HDBaseT output
  • Supports up to 4K UHD+ (18Gb/s, 4K @60Hz 4:4:4, 8-bit) video input
  • Supports Deep Colour input up to 12-bit
  • Supports 10-bit and 12-bit HDR (High Dynamic Range) input
  • HDBaseT output supports resolutions up to 4K @60Hz (4:2:0, 8-bit) with a
  • Automatic down conversion to 1080p for any source that exceeds HDBaseT bandwidth limitations, such as 4K @60Hz (4:4:4, 8-bit) or 4K 10/12-bit sources
  • Supported HDBaseT feature set: HD Video & Audio, PoH (PD), and Control Extension (Bi-directional IR/RS-232/USB)
  • Supports passthrough of many audio formats including 8 channel LPCM, Bitstream, and HD Bitstream
  • Analogue audio may be embedded with all sources
  • USB Type-C input can provide power (up to 60W) to any connected device (only when unit is powered locally)
  • Per-input EDID management with internal or external EDID options
  • Supports manual input selection or automatic input selection with hot plug detection
  • Basic signal event automation (via RS-232 or CEC)
  • Supports optionally being powered via PoH from a compatible HDBaseT receiver
  • Controllable via front panel button, WebGUI, Telnet or RS-232
  • Connections: 2x HDMI in, RJ45 AV out, DisplayPort, USB-C, RJ45 IP, 3.5mm audio, 2x 3.5mm IR in/out, 2x 3-pin Phoenix, USB B and 2x USB-A
  • Dimensions (HxWxD): 25x232x108mm

Contents

Switcher, AC adaptor, IR blaster cable, IR extender cable, terminal blocks and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067156527

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£415.00 ( £498.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £415.00 (£498.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £390.00 (£468.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --