You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Antenna, 2G/3G/GSM/GPRS, 1.71GHz to 2.71GHz, 2dBi, Linear, Magnetic - 

MIKE16/2.5M/SMAM/SMAM/S/S/26

MIKE16/2.5M/SMAM/SMAM/S/S/26 - Antenna, 2G/3G/GSM/GPRS, 1.71GHz to 2.71GHz, 2dBi, Linear, Magnetic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
MIKE16/2.5M/SMAM/SMAM/S/S/26
Order Code:
RF00949
Product Range
Mike 16
See all Technical Docs

Product Range Selector (Mike 16)

See all from this product range

Product Overview

The Mike 16 magnetic mount antenna has both a cellular and GPS antenna built in. Covering 2G and 3G cellular frequencies along with standard GPS coverage. Typical applications for this antenna are mobile vehicle tracking and data logging.
  • Temperature range: -40°C to 85°C
  • Operating frequency: 824MHz to 960MHz and 1710MHz to 2170MHz
  • Radiating element: Whip

Product Information


:
GPS

:
1.71GHz

:
2.17GHz

:
Magnetic

:
2dBi

:
2.5

:
-

:
50ohm

:
Linear

:
Mike 16

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£38.21 ( £45.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.21 (£45.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.30 (£43.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £34.57 (£41.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £33.51 (£40.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --