You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, FF-CAP, 0.1 uF, 100 V, 1210 (3225 Metric), +/- 10%, X7R - 

C1210Y104K1RACTU

New
C1210Y104K1RACTU - SMD Multilayer Ceramic Capacitor, FF-CAP, 0.1 uF, 100 V, 1210 (3225 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210Y104K1RACTU
Order Code:
CA09181
Product Range
FF-CAP Series
Also Known As:
C1210Y104K1RAC7800
Technical Datasheet:
C1210Y104K1RACTU   Datasheet
See all Technical Docs

Product Range Selector (FF-CAP Series)

See all from this product range

Product Overview

The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
  • up to 5 mm flex-bend capability
  • Floating electrode/ Fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
  • Capacitance offerings ranging from 180pF to 0.22μF

Product Information


:
0.1µF

:
100V

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
FF-CAP Series

:
3.2mm

:
2.5mm

:
Flexible Termination

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

C1210Y104K1RAC7800

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --