You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 uF, +/- 20%, X2, Through Hole - 

PME264NE6100MR30

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PME264NE6100MR30
Order Code:
CA09258
Product Range
PME264/P264 Series
Also Known As:
P264EL104M660A
Technical Datasheet:
PME264NE6100MR30   Datasheet
See all Technical Docs

Product Range Selector (PME264/P264 Series)

See all from this product range

Product Overview

The PME264 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use in electromagnetic interference suppression in all X2 and across-the-line applications. These capacitors are also for use in high AC and DC voltage applications such as commutator capacitor in converters and ignition circuits.
  • Approvals: ENEC, UL, cUL
  • Capacitance range: 0.001 – 0.1 µF
  • Lead spacing: 15.2 – 25.4 mm
  • Climatic category: 40/85/56, IEC 60068–1

Product Information


:
Metallized Paper

:
Radial Box - 2 Pin

:
0.1µF

:
± 20%

:
X2

:
Through Hole

:
660VAC

:
-

:
600V/µs

:
GRADE II (Test Condition A)

:
25.4mm

:
-40°C

:
85°C

:
PME264/P264 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

P264EL104M660A

17 In stock Need more?

???PF_PDP_RSP_SUP???

£2.75 ( £3.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --