You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MHz Quartz Crystal Oscillator, SMD, 7mm x 5mm, 16pF, 30ppm - 

LFXTAL026380

LFXTAL026380 - 8MHz Quartz Crystal Oscillator, SMD, 7mm x 5mm, 16pF, 30ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXTAL026380
Order Code:
SC18218
Product Range
12SMX-B Series
Also Known As:
LFXTAL026380Cutt
Technical Datasheet:
LFXTAL026380   Datasheet
See all Technical Docs

Product Range Selector (12SMX-B Series)

See all from this product range

Product Overview

The 12SMX series SMD Quartz Crystal Oscillator available in three different pad designs and two different package materials. The 12SMX-A, -C, -D are ceramic package with a resin sealed ceramic lid, hermetically sealed.12SMX-B is a ceramic package with a seam sealed metal lid, hermetically sealed.
  • REACH compliant
  • ±20.00 to ±100.00ppm Frequency tolerance
  • ±20.00 to ±100.00ppm Frequency stability

Applications

Industrial

Product Information


:
8MHz

:
SMD, 7mm x 5mm

:
50ppm

:
16pF

:
30ppm

:
12SMX-B Series

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

LFXTAL026380Cutt

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.97 ( £1.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --