You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Circuit Breaker, 106 Series, 10A, 1 Pole, 48V DC, 240V AC, Panel - 

106-P10-10A

106-P10-10A - Thermal Circuit Breaker, 106 Series, 10A, 1 Pole, 48V DC, 240V AC, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
106-P10-10A
Order Code:
FF02511
Product Range
106 Series
Technical Datasheet:
106-P10-10A   Datasheet
See all Technical Docs

Product Range Selector (106 Series)

See all from this product range

Product Overview

The 106-P10-10A is a 10A miniaturised thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, thread neck panel mounting with hex and knurled nut design, blade terminals A6.3-0.8 design.
  • 50 Operations at 2 x IN life, inductive
  • -20 to 60°C Ambient temperature range

Applications

Power Management

Product Information


:
106 Series

:
10A

:
1 Pole

:
48VDC

:
240VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£10.56 ( £12.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.56 (£12.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.26 (£12.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --