You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Circuit Breaker, W54, 5A, 1 Pole, 250V AC, Panel - 

W54-XB1A4A10-5.

W54-XB1A4A10-5. - Thermal Circuit Breaker, W54, 5A, 1 Pole, 250V AC, Panel
W54-XB1A4A10-5. - Thermal Circuit Breaker, W54, 5A, 1 Pole, 250V AC, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W54-XB1A4A10-5.
Order Code:
FF01645
Product Range
W54
Also Known As:
W54-XB1A4A10-5
Technical Datasheet:
W54-XB1A4A10-5.   Datasheet
See all Technical Docs

Product Range Selector (W54)

See all from this product range

Product Overview

The W54-XB1A4A10-5 is a 1-pole push-to-reset Thermal Circuit Breaker with 0.250-inch (6.35mm) quick-connect straight terminals and series trip circuit function. The 1423674-2 calibration breaker will continuously carry 100% of rated load. It may trip between 101 and 135%, but must trip at 135% within one hour at +25°C.
  • Silver-cadmium oxide contacts
  • White with red rate marking (vertical) button color and rate marking
  • M11x1 Threads (similar to 7/16") round base metal mount bushing (9.8mm (double D) x 12.6mm long)
  • Metal knurled nut/hex nut mounting hardware
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Ten times rated current resettable overload capacity
  • 1500VAC (60s) Dielectric strength
  • 100MΩ Insulation resistance
  • 1000A in accordance with UL standard 1077 Interrupt capacity

Applications

Power Management

Product Information


:
W54

:
5A

:
1 Pole

:
-

:
250VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

W54-XB1A4A10-5

33 In stock Need more?

???PF_PDP_RSP_SUP???

£3.14 ( £3.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.14 (£3.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --