You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, Diode, TSOC - 

DS9503P+

DS9503P+ - ESD Protection Device, Diode, TSOC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS9503P+
Order Code:
SC18152
Product Range
DS950
Technical Datasheet:
DS9503P+   Datasheet
See all Technical Docs

Product Range Selector (DS950)

See all from this product range

Product Overview

The DS9503P+ is an ESD protection diode with resistors in 6pin TSOC package. This ESD protection device is designed for 1wire MicroLAN interfaces. It includes two 5ohm isolation resistors on chip. Although 5ohm resistors are negligible during communication, they represent a high impedance relative to conducting diode during an ESD event. Thus, the diode absorbs energy while resistors further isolate and protect circuit at other side of package. If used with circuits that already have strong ESD protection at their I/O port. ESD protection level is raised to more that 27KV (IEC 801-2 reference model). In case of abnormal conditions, ESD hits beyond its maximum ratings and DS9503 device will eventually fail "short" thus preventing further damage.
  • High avalanche voltage, low leakage and low capacitance avoids signal attenuation
  • Compatible to all 5V logic families
  • Space saving, low inductance TSOC surface mount package
  • Operating temperature range from -40°C to 85°C
  • Leakage current (IL) of 30nA
  • Maximum avalanche voltage (Vav) of 11.05V
  • Maximum peak current of 2A
  • 5.5V holding voltage
  • 11mA of holding current

Applications

Safety

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
-

:
TSOC

:
6Pins

:
-

:
-

:
DS950

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.32 ( £1.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --