You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, TVS, 43V, SOT-23, 230W - 

ESDCAN24-2BLY

ESDCAN24-2BLY - ESD Protection Device, TVS, 43V, SOT-23, 230W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESDCAN24-2BLY
Order Code:
SC18142
Product Range
ESDCA

Product Range Selector (ESDCA)

See all from this product range

Product Overview

The ESDCAN24-2BLY is a dual-line Transil™ Transient Voltage Suppressor (TVS) Diode. Transil diode providing high overvoltage protection by clamping action and instantaneous response to transient overvoltage. The dual-line Transil specifically designed for the protection of the CAN bus lines against electrostatic discharge (ESD).
  • Bidirectional device
  • 24V Stand-off voltage
  • Low clamping factor VCL/VBR
  • Fast response time
  • Low leakage current

Applications

Automotive, Communications & Networking, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
43V

:
SOT-23

:
3Pins

:
-

:
230W

:
ESDCA

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --