You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, 40 V, SOT-23, 3 Pins, 24 V, ESDCANxx-2BLY Series -
ESDCAN01-2BLY
New- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ESDCAN01-2BLY
- Order Code:
- SC21513
- Product Range
- ESDCANxx-2BLY Series
- Technical Datasheet:
- ESDCAN01-2BLY Datasheet
Product Range Selector (ESDCANxx-2BLY Series)
See all from this product rangeProduct Overview
- Breakdown voltage is 25V at 1mA
- Peak pulse current (8/20μs) is 5.5A
- Dual-line ESD and EOS protection
- Max pulse power up to 230W (8/20μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range from -40 to +150°C
- AEC-Q101 qualified
Product Information
- :
- 40V
- :
- SOT-23
- :
- 3Pins
- :
- 24V
- :
- -
- :
- ESDCANxx-2BLY Series
- :
- AEC-Q101
Technical Documents (2)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.13 (£0.16) | ( ) |
10+ | £0.11 (£0.13) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.