You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, SOT-457, 700mV, IP422 -
IP4220CZ6,125
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- IP4220CZ6,125
- Order Code:
- SC18115
- Product Range
- IP422
- Technical Datasheet:
- IP4220CZ6,125 Datasheet
Product Range Selector (IP422)
See all from this product rangeProduct Overview
- ESD protection up to ±8kV contact discharge; IEC 61000-4-2, level 4 compliant
- Four pairs of ultra-low input capacitance (CI=1pF) ESD rail-to-rail protection diodes
- Low voltage clamping due to integrated Zener diode
- Input/output to ground capacitance is 1.0pF typ at VI=0V; f=1MHz;VP =3V, Tamb=25°C
- Zener diode to ground capacitance is 40pF typ at VI=0V; f=1MHz;VP =3V, Tamb=25°C
- Reverse leakage current is 100nA max at VI =3V, Tamb=25°C
- Zener diode breakdown voltage is 9V max at I=1mA, Tamb=25°C
- Forward voltage is 0.7V typ at Tamb=25°C
- Small 6-lead TSOP6 (SOT457) SMD package
- Ambient temperature range from -40 to 85°C
Product Information
- :
- -
- :
- SOT-457
- :
- 6Pins
- :
- 700mV
- :
- -
- :
- IP422
- :
- -
Technical Documents (4)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 2+ | £0.26 (£0.31) | ( ) |
| 20+ | £0.15 (£0.18) | ( ) |
| 100+ | £0.11 (£0.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.