You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 250 V, 0402, 2 Pins, 12 VDC, PULSE-GUARD PGB1 Series - 

PGB1010402KR

New
PGB1010402KR - ESD Protection Device, 250 V, 0402, 2 Pins, 12 VDC, PULSE-GUARD PGB1 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGB1010402KR
Order Code:
SC21349
Product Range
PULSE-GUARD PGB1 Series
Technical Datasheet:
PGB1010402KR   Datasheet
See all Technical Docs

Product Range Selector (PULSE-GUARD PGB1 Series)

See all from this product range

Product Overview

PGB1010402KR is a PGB1 series PULSE-GUARD® ESD suppressor. It helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD® suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
  • 0402 size
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • Bi-directional
  • Withstands multiple ESD strikes
  • Compatible with pick-and-place processes

Product Information


:
250V

:
0402

:
2Pins

:
12VDC

:
-

:
PULSE-GUARD PGB1 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --