You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Pole DIN Rail Mounting Cartrdige Fuseholder, 10.3mm x 38.1mm, 690V, 32A -
CMC101
- Manufacturer:
- MERSEN / FERRAZ SHAWMUT MERSEN / FERRAZ SHAWMUT
- Manufacturer Part No:
- CMC101
- Order Code:
- FF04040
- Product Range
- Modulostar CMC10 Series
- Technical Datasheet:
- CMC101 Datasheet
Product Range Selector (Modulostar CMC10 Series)
See all from this product rangeProduct Overview
- 1 number of poles/phases, modular design, compact design for space saving
- DIN rail mounting, degree of protection: IP20, 6kV rated impulse withstand voltage
- Finger safe, easy access to the fuse, lockable without accessory
- Sealable in closed & open position
- Plastic material UL94V2 mini, plastic material R22HL2 for railway application
- Flame retardant materials with glow wire flammability index to 960°C
- Shock and vibration tested for marine and railway applications
- 1000V rated insulation voltage, 4W max power dissipation, 10x38 size
- 200kA SCCR, 32A conventional free air thermal current with fuse links Ith
- Operating temperature from -40 to 70°C (carrier operation), -50 to 90°C (without carrier operation)
Product Information
- :
- Cartridge Fuse Holder
- :
- 32A
- :
- 10.3mm x 38.1mm
- :
- Screw
- :
- 1Fuses
- :
- Modulostar CMC10 Series
- :
- 690V
- :
- 690V
Technical Documents (1)
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.03 (£3.64) | ( ) |
10+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.