You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Microwave Time Delay 20mm 6.3A - 

BK1-S505-6-3-R

BK1-S505-6-3-R - Fuse, Microwave Time Delay 20mm 6.3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK1-S505-6-3-R
Order Code:
FF01379
Product Range
MCF03C
Also Known As:
BK-BK1-S505-6-3-R; BK1-BK1-S505-6-3-R
Technical Datasheet:
BK1-S505-6-3-R   Datasheet
See all Technical Docs

Product Range Selector (MCF03C)

See all from this product range

Product Overview

The BK1-S505-6-3-R is 20 x 5mm anti-surge (T) HRC Cartridge Fuse with ceramic tube and 1500A interrupting rating. This cartridge fuse features time-delay function.
  • High Breaking Capacity
  • Nickel-plated Brass End Cap Construction
  • Designed to IEC 60127-2

Applications

Safety

Product Information


:
Time Delay

:
6.3A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
MCF03C

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BK-BK1-S505-6-3-R; BK1-BK1-S505-6-3-R

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --