You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 250A, 690V, Type T - 

250FM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
250FM
Order Code:
FF02488
Product Range
FM

Product Range Selector (FM)

See all from this product range

Product Overview

The 250FM is a FM Series 250A 690VAC/500VDC fast acting High Speed Fuse with BS 88 style stud-mount, it features excellent cycling capability and DC performance, low arc voltage and low energy let-through (I2t), low watts loss. This is suitable for DC common bus, DC drives, power converters/rectifiers, reduced voltage starters.
  • 48W Power loss
  • Rated current rating range from 180A to 350A
  • Low arc voltage and low energy let through
  • Low power losses

Applications

Safety, Industrial

Product Information


:
FM

:
250A

:
Fast Acting

:
38.1mm x 113mm

:
1.5" x 4.45"

:
500VDC

:
690VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£26.52 ( £31.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.52 (£31.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.37 (£30.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --