You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC, 10k Ohm, B57551G1 Series, 3625K, Through Hole, Wire Leaded - 

B57551G1103F005

B57551G1103F005 - Thermistor, NTC, 10k Ohm, B57551G1 Series, 3625K, Through Hole, Wire Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57551G1103F005
Order Code:
SN37126
Product Range
B57551G1
Technical Datasheet:
B57551G1103F005   Datasheet
See all Technical Docs

Product Range Selector (B57551G1)

See all from this product range

Product Overview

The B57551G1103F005 is a radial leaded NTC Thermistor for temperature measurement.
  • Glass-encapsulated NTC Thermistor, Heat-resistant and Highly Stable
  • Coating of Glass Body and Leads for Electrical Insulation
  • For Temperature Measurement up to 260°C
  • Short Response Time
  • Small Dimensions
  • Copper-clad FeNi Dumet Wire Leads

Applications

Sensing & Instrumentation, Test & Measurement, Automotive

Warnings

Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the packing material may be deformed or components may stick together, causing problems during mounting.

Product Information


:
NTC

:
10kohm

:
± 1%

:
Through Hole

:
B57551G1

:
Through Hole

:
3625K

:
Wire Leaded

:
± 1%

:
-

:
-

:
-

:
-

:
67.3mm

:
-55°C

:
200°C

:
AEC-Q200

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£2.22 ( £2.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.22 (£2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.16 (£2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --