You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC, 10k Ohm, B57620C5 Series, 3730K, SMD, 0805 / 2012 Metric - 

B57620C5103J062

B57620C5103J062 - Thermistor, NTC, 10k Ohm, B57620C5 Series, 3730K, SMD, 0805 / 2012 Metric

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57620C5103J062
Order Code:
SN37127
Product Range
B57620C5
Also Known As:
B57620C5103J62
Technical Datasheet:
B57620C5103J062   Datasheet
See all Technical Docs

Product Range Selector (B57620C5)

See all from this product range

Product Overview

The B57620C5103J62 is a 2-pin 0805 (2012) SMD NTC Thermistor with nickel barrier termination. This standard B57620C5 series thermistor features multilayer SMD NTC with inner electrodes. The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base metallization layer. This allows great flexibility in the selection of soldering parameters. The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel barrier termination is suitable for all commonly-used soldering methods. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and compensation.
  • Excellent long-term aging stability in high temperature environment
  • 210mW Maximum power

Applications

Test & Measurement

Footnotes

Gloves are recommended.

Warnings

Do not store SMDs where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.

Product Information


:
NTC

:
10kohm

:
± 5%

:
SMD

:
B57620C5

:
0805 [2012 Metric]

:
Surface Mount

:
3730K

:
± 3%

:
0805 [2012 Metric]

:
-

:
-

:
-

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

B57620C5103J62

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --