You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC, 10k Ohm, ERTJ Series, 3435K, SMD, 0603 / 1608 Metric - 

ERTJ1VG103FA

ERTJ1VG103FA - Thermistor, NTC, 10k Ohm, ERTJ Series, 3435K, SMD, 0603 / 1608 Metric

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERTJ1VG103FA
Order Code:
SN37136
Product Range
ERTJ
Technical Datasheet:
ERTJ1VG103FA   Datasheet
See all Technical Docs

Product Range Selector (ERTJ)

See all from this product range

Product Overview

The ERTJ1VG103FA from Panasonic is a multilayer chip NTC thermistor. This device is mainly used for temperature compensation and temperature detection in electronic circuits.
  • 0603 size code
  • Resistance value is 10Kohm
  • Resistance tolerance is ±1%
  • Beta value (B25/50value) is 3380K
  • Operating temperature range from -40°C to 125°C
  • Maximum power dissipation of 60mW at 25°C
  • Dissipation factor is 3mW/°C

Applications

Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Safety

Product Information


:
NTC

:
10kohm

:
± 1%

:
SMD

:
ERTJ

:
0603 [1608 Metric]

:
Surface Mount

:
3435K

:
± 1%

:
0603 [1608 Metric]

:
-

:
-

:
-

:
-

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --