You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC Socket, DIL, 0.3" / 7.62mm, 16 Way - 

2227MC-16-03-09-F1

2227MC-16-03-09-F1 - IC Socket, DIL, 0.3" / 7.62mm, 16 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2227MC-16-03-09-F1
Order Code:
SC15337
Product Range
2227MC Series
See all Technical Docs

Product Range Selector (2227MC Series)

See all from this product range

Product Overview

2227MC-16-03-09-F1IC is a high-quality DIP socket designed for reliable electronic connections. it features 16 contacts, a 2.54mm pitch, and a 7.62 mm length. constructed from durable phosphor bronze, it ensures robust performance and durability. ideal for various electronic applications, it provides secure and stable connections in compact spaces.
  • 1A, 100V AC/DC rating
  • Black PBT insulator
  • 20mohm maximum contact resistance
  • 1000Mohm minimum insulator resistance
  • Operating temperature range from -55°C to +125°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
16Contacts

:
DIP Socket

:
2.54mm

:
2227MC Series

:
7.62mm

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

256 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --