IC & Component Sockets
: 86 ProductsApply Filters
(0 selected)Manufacturer
No. of Contacts
Connector Type
Pitch Spacing
Product Range
Row Pitch
Contact Material
Contact Plating
Packaging
IC & Component Sockets
Browse our range of component and IC sockets for your electronics system. Find robust DIP sockets and more for your integrated circuit. We offer you integrated circuit sockets from leading manufacturers at competitive prices, meaning you can have full confidence in your circuit. Browse and buy the component and IC sockets you need today.
Page
1
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 16 Way
Order Code: SC15337
Manufacturer Part No: 2227MC-16-03-09-F1
2227MC-16-03-09-F1IC is a high-quality DIP socket designed for reliable electronic connections. it features 16 contacts, a 2.54m…
RoHS
£0.28 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6"/ 15.42mm, 40 Way
Order Code: SC08114
Manufacturer Part No: 2227MC-40-06-05-F1
The 2227MC series from Multicomp Pro are IC sockets. • Current rating of 1A • Operating temperature range -55°C to 125°C • Conta…
RoHS
£0.78 EX VAT
More Pricing...
HARWIN
Socket, SIL, Wirewrap, 32 Way
Order Code: SC08133
Manufacturer Part No: D01-9953242
High quality turned pin single in-line socket suitable for making custom IC sockets and mating with IDC transition headers. • Tu…
RoHS
£3.95 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 18 Way, 0.3" / 7.62mm, 22 Pack
Order Code: SC10597
Manufacturer Part No: D2818-42
• Reliable four-leaf beryllium copper contacts • 0.25µ thick gold plated • Sold in complete tubes • 4.2mm body height • Auto ins…
RoHS
£16.45 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.24mm, 32 Way, 15 Pack
Order Code: SC08131
Manufacturer Part No: MC-2227-32-06-F1
The MC-2227 series DIP IC Socket design for home appliances, aviation electronics and automobile electronics. • 1AC/DC Current r…
RoHS
£2.68 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket 18 Pin DIL, 0.3" / 7.62mm
Order Code: SC06496
Manufacturer Part No: S-18C3
• Open-frame construction • Inhibits solder wicking and flux contamination • Stackable end-to-end or side-to-side • Suitable for…
RoHS
£0.40 EX VAT
More Pricing...
FISCHER ELEKTRONIK
Socket Transistor, TO5, 10 Pin
Order Code: SC10689
Manufacturer Part No: TF 510
• High quality, turned pin • Gold plated Berylium CU spring • Material (isolation body): PTFE • Operating temp range: -200℃ to 2…
RoHS
£10.61 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 24 Way
Order Code: SC08109
Manufacturer Part No: 2227MC-24-03-06-F1
The 2227MC-24-03-06-F1 is a 24-way 0.3mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator. • 1A Rated …
RoHS
£0.57 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 16 Way, 0.3" / 7.62mm, 25 Pack
Order Code: SC10590
Manufacturer Part No: D2816-42
• Reliable four-leaf beryllium copper contacts • 0.25µ thick gold plated • Sold in tubes of 25 • 4.2mm body height • Auto insert…
RoHS
£26.98 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 16 Way, 30 Pack
Order Code: SC08126
Manufacturer Part No: MC-2227-16-03-F1
The MC-2227-16-03-F1 is a 16-way 7.62mm DIP IC Socket with tin plated copper alloy contacts and a PBT insulator. • 1A, 250V Curr…
RoHS
£2.93 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket 20 Pin DIL, 0.3" / 7.62mm
Order Code: SC06497
Manufacturer Part No: 634020
• Open-frame construction • Inhibits solder wicking and flux contamination • Stackable end-to-end or side-to-side • Suitable for…
RoHS
£0.45 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6" / 15.24mm, 40 Way, 12 Pack
Order Code: SC08132
Manufacturer Part No: MC-2227-40-06-F1
The MC-2227 series DIP IC Socket design for home appliances, aviation electronics and automobile electronics. • 1AC/DC Current r…
RoHS
£2.39 EX VAT
More Pricing...
HARWIN
Jack Socket Tin Knurled, 25 Pack
Order Code: CN05165
Manufacturer Part No: H3161-01
Pitch Spacing:1.27mm
RoHS
£4.00 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 28 Way, 17 Pack
Order Code: SC08129
Manufacturer Part No: MC-2227-28-03-F1
The MC-2227-28-03-F1 is a 28-way 7.62mm IC Socket with tin plated copper alloy contacts and a PBT insulator. • 1A, 250V Current …
RoHS
£2.45 EX VAT
More Pricing...
ARIES
IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 32 Way
Order Code: SC08135
Manufacturer Part No: 32-C182-10
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…
RoHS
£6.49 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 14 Way, 0.3" / 7.62mm, 29 Pack
Order Code: SC10591
Manufacturer Part No: D2814-42
• Reliable four-leaf beryllium copper contacts • 0.25µ thick gold plated • Sold in complete tubes • 4.2mm body height • Auto ins…
RoHS
£22.12 EX VAT
More Pricing...
ARIES
IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 40 Way
Order Code: SC08136
Manufacturer Part No: 40-C182-10
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnec…
RoHS
£5.97 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 20 Way, 24 Pack
Order Code: SC08128
Manufacturer Part No: MC-2227-20-03-F1
The MC-2227-20-03-F1 is a 20-way 7.62mm DIL IC Socket with tin plated copper alloy contacts and a PBT insulator. • 1A, 250V Curr…
RoHS
£2.82 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 14 Way, 34 Pack
Order Code: SC08125
Manufacturer Part No: MC-2227-14-03-F1
• Low profile • Dual wiping contact • Stack end to end or side to side for high board density • Large target area with tapered l…
RoHS
£3.07 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket 14 Pin DIL, 0.3" / 7.62mm
Order Code: SC06494
Manufacturer Part No: 634014
• Open-frame construction • Inhibits solder wicking and flux contamination • Stackable end-to-end or side-to-side • Suitable for…
RoHS
£0.34 EX VAT
More Pricing...
FISCHER ELEKTRONIK
Socket Transistor, TO5, 3 Pin
Order Code: SC10687
Manufacturer Part No: TF 53
• High quality, turned pin • Gold plated Berylium CU spring • Material (isolation body): PTFE • Operating temp range: -200℃ to 2…
RoHS
£2.69 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 18 Way, 26 Pack
Order Code: SC08127
Manufacturer Part No: MC-2227-18-03-F1
The MC-2227-18-03-F1 is a 18-way 7.62mm DIL IC Socket with tin plated copper alloy contacts and a PBT insulator. • 1A, 250V Curr…
RoHS
£2.61 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 28 Way, 0.6" / 15.42mm, 14 Pack
Order Code: SC10594
Manufacturer Part No: D2828-42
• Reliable four-leaf beryllium copper contacts • 0.25µ thick gold plated • Sold in complete tubes • 4.2mm body height • Auto ins…
RoHS
£16.53 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket 8 Pin DIL, 0.3" / 7.62mm
Order Code: SC06498
Manufacturer Part No: 634008
• Open-frame construction • Inhibits solder wicking and flux contamination • Stackable end-to-end or side-to-side • Suitable for…
RoHS
£0.21 EX VAT
More Pricing...
3M
IC Socket, SOIC, ZIF, 8 Way
Order Code: SC10613
Manufacturer Part No: 208-7391-55-1902
208-7391-55-1902 is a Test & Burn-In SOIC Socket. Lid can be actuated from top or front and is compatible with automated load/un…
RoHS
£21.23 EX VAT
More Pricing...
Page
1