You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6V Low Inertia DC Motor - 

PEL00884

PEL00884 - 6V Low Inertia  DC Motor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00884
Order Code:
MC02747
Product Range
DC Motors

Product Range Selector (DC Motors)

See all from this product range

Product Overview

Precision low inertia motor designed for low voltage applications. The motor is also suitable for use with solar modules and cells.
  • Rotation clockwise
  • Maximum speed: 2800RPM
  • Torque: 10g-cm
  • Dimensions (LxØ): 32x19.5mm
  • Shaft dimensions (LxØ): 8.4x2mm
  • Weight: 45g

Applications

Automotive Systems, Low Voltage, Robotics, Consumer Electronics, Hobby & Education

Product Information


:
Brushed

:
Single Phase

:
6V

:
2800rpm

:
10g-cm

:
240mW

:
32.2mm

:
32.8mm

:
DC Motors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.29 ( £1.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --