You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Artisan 1000 Fresnels, RGBA -
ARTISAN 1000 RGBA
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- ARTISAN 1000 RGBA
- Order Code:
- DP38215
- Also Known As:
- GTIN UPC EAN: 0702338071492
Product Range Selector (ARTISAN Series)
See all from this product rangeProduct Overview
- 1x 100W quad-colour COB LED (RGBA)
- Manually adjustable beam angle: 15°- 45°
- 15° - 9,396 Lux @ 2m (full on), 45° - 1,985 Lux @ 2m (full on)
- Refresh rate: 1.2kHz, 2.4kHz, 4kHz, 6kHz or 10kHz selectable
- DMX channels: 4/5/6 or 8 selectable
- W-DMX USB compatibility for wireless master/slave or DMX control
- W-DMX USB can be used to receive wireless DMX and relay the DMX signal via the XLR output
- 0-100% dimming
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Variable strobe
- 4 button menu with OLED display
- powerCON input/output
- 5-Pin XLR input/output
- Temperature controlled fan for whisper quiet operation
- Handle on rear panel
- Filter frame and barn doors included
Product Information
- :
- ARTISAN Series
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £260.00 (£312.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.