You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, Red, T-1 3/4 (5mm), 65 Degree, Round, 10mA - 

HLMP-4000

HLMP-4000 - LED, Green, Red, T-1 3/4 (5mm), 65 Degree, Round, 10mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-4000
Order Code:
SC15686
Product Range
5mm Green/Red LED
Technical Datasheet:
HLMP-4000   Datasheet
See all Technical Docs

Product Range Selector (5mm Green/Red LED)

See all from this product range

Product Overview

The HLMP-4000 from Avago is a through hole, 2mm x 5mm round bicolour 3 leaded LED. The bicolour of LED are green and high efficiency red. This bicolour light sources are designed for a variety of applications where dual state illumination is required. There are two LED chips mounted on central common cathode lead for maximum on-axis view ability. Colours between the two chips can be generated by independently pulse width modulating the LED chips.
  • Standard size of T-1 3/4 (5mm)
  • 3 leads with one common cathode
  • Option of straight or spread leads configuration
  • Diffused wide visibility range
  • Minimum luminous intensity of 2.1mcd for red and 4.2mcd for green
  • Dominant wavelength of 626nm for red and 570nm for green
  • Peak wavelength of 635nm for red, 568nm for green
  • Forward voltage of 1.9V for red and 2.2V for green at 20mA
  • Forward current (If) is 10mA for green and red
  • Operating temperature range from -20°C to 100°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Green, Red

:
Through Hole

:
T-1 3/4 (5mm)

:
65°

:
Round

:
R 10mA, G 10mA

:
R 2.1mcd, G 4.2mcd

:
R 1.9V, G 2.2V

:
R 626nm, G 570nm

:
5mm Green/Red LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

298 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --