You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, Red, SMD, 3.2mm x 2.8mm, 170 Degree, Rectangular, 20mA - 

HSMF-C155

HSMF-C155 - LED, Green, Red, SMD, 3.2mm x 2.8mm, 170 Degree, Rectangular, 20mA
HSMF-C155 - LED, Green, Red, SMD, 3.2mm x 2.8mm, 170 Degree, Rectangular, 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HSMF-C155
Order Code:
SC15709
Product Range
HSMF-C153; C155; C156; C157; C158
Technical Datasheet:
HSMF-C155   Datasheet
See all Technical Docs

Product Range Selector (HSMF-C153; C155; C156; C157; C158)

See all from this product range

Product Overview

The HSMF-C155 from Avago is a surface mount, untinted, diffused bicolour chip type LED. This bicolour LED is available as high efficiency red/green colour and made of GaP material. LED is designed in industry standard package of 3.2mm x 2.7mm for ease handling and use. The small size and wide viewing angle make this LED prime choice for push-button backlighting, symbol backlighting, status indicator and front panel indicators especially where space is of major concern.
  • Forward voltage of 2.1V for red and 2.2V for green
  • Forward current (If) is 20mA
  • Luminous intensity of 10mcd for red and 15mcd for green
  • Dominant wavelength of 626nm for red and 572nm for green
  • Peak wavelength of 630nm for red and 570nm for green
  • Viewing angle of 170°
  • Operating temperature range from -40°C to 85°C
  • Power dissipation of 65mW

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Green, Red

:
SMD

:
3.2mm x 2.8mm

:
170°

:
Rectangular

:
R 20mA, G 20mA

:
R 10mcd, G 15mcd

:
R 2.1V, G 2.2V

:
R 626nm, G 572nm

:
HSMF-C153; C155; C156; C157; C158

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --