You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power LED, T1 3mm, 20mA, 2V, 625nm, Red - 

L-934LID

L-934LID - Low Power LED, T1 3mm, 20mA, 2V, 625nm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-934LID
Order Code:
SC20874
Product Range
Red solid state lamp
Technical Datasheet:
L-934LID   Datasheet
See all Technical Docs

Product Range Selector (Red solid state lamp)

See all from this product range

Product Overview

The L-934LID from Kingbright is a through hole round shape high efficiency red colour LED. The device is made of gallium arsenide phosphide on gallium phosphide orange light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
  • Standard bulb size of T-1 (3mm)
  • Reliable and rugged
  • Viewing angle is 60°
  • Luminous intensity of 3mcd at 2mA
  • Forward voltage is 2.0V
  • Forward current (If) is 20mA
  • Dominant wavelength is 625nm at IF=20mA
  • Peak wavelength is 627nm at IF=20mA
  • Red diffused lens type

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
High Efficiency Red

:
Through Hole

:
T-1 (3mm)

:
20mA

:
2V

:
625nm

:
3mcd

:
60°

:
Round

:
Red solid state lamp

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --