You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Digital Output, 1 Channel, 5.3kV, 10 Mbaud, DIP, 8 Pins -
6N137
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 6N137
- Order Code:
- SC17328
- Product Range
- 6N137/VO2601/VO2611/VO2630/VO2631/VO4661
- Technical Datasheet:
- 6N137 Datasheet
Product Range Selector (6N137/VO2601/VO2611/VO2630/VO2631/VO4661)
See all from this product rangeProduct Overview
- UL1577 - E52744, cUL - E52744 certified
- DIN EN 60747-5-5
- BSI IEC 60950
- CQC GB8898-2001
- Isolation test voltage of 5300Vrms
- Low input current capability of 5mA
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Operating temperature range from -40°C to 100°C
- Pure tin leads
Applications
Industrial, Communications & Networking, Portable Devices
Product Information
- :
- 1 Channel
- :
- 5.3kV
- :
- 10Mbaud
- :
- DIP
- :
- 8Pins
- :
- 6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Documents (2)
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.18 (£1.42) | ( ) |
10+ | £0.67 (£0.80) | ( ) |
100+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.