You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Phototransistor, Sensor, Ambient Light - 

TEPT4400

TEPT4400 - Phototransistor, Sensor, Ambient Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TEPT4400
Order Code:
SC12389
Product Range
3mm Phototransistor
Technical Datasheet:
TEPT4400   Datasheet
See all Technical Docs

Product Range Selector (3mm Phototransistor)

See all from this product range

Product Overview

The TEPT4400 from Vishay is a leaded silicon NPN epitaxial planar phototransistor in a T-1 package. This ambient light sensor is sensitive to visible light much like the human eye and has peak sensitivity at 570nm. Ambient light sensor are widely used to control the display of backlight dimming in LCD displays and keypad backlighting of mobile devices and in industrial on/off lighting operation and replacement of CdS photoresistors.
  • High photo sensitivity
  • Angle of half sensitivity is ±30°
  • Typical wavelength of 570nm
  • Power dissipation of 100mW
  • Operating temperature range from -40°C to 85°C

Applications

Industrial, Consumer Electronics

Product Information


:
570nm

:
60°

:
100mW

:
2Pins

:
T-1 (3mm)

:
3mm Phototransistor

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

221 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --