You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pot, Audio, 250K, Knurled Shaft - 

PDB241-GTR01-254A2

PDB241-GTR01-254A2 - Pot, Audio, 250K, Knurled Shaft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PDB241-GTR01-254A2
Order Code:
RE04621
Product Range
PDB241-GTR Series
See all Technical Docs

Product Range Selector (PDB241-GTR Series)

See all from this product range

Product Overview

The PDB241-GTR01-254A2 is a 250kΩ 250mW 1-gang bushing-mounting Guitar Potentiometer with rotary adjustment and logarithmic track taper. The potentiometer features 1 turn, knurled lug and solder lug terminal configuration and 254 resistance code.
  • Low torque
  • Metal bushing and bushing
  • Rear solder lugs
  • -10 to 70°C Operating temperature range

Product Information


:
250kohm

:
1Turns

:
Logarithmic

:
250mW

:
± 20%

:
PDB241-GTR Series

:
Bushing Mount

:
6.35mm

:
1

:
Rotary

:
20mm

:
-

:
-

:
Metal Foil

:
Solder Lug

:
-

:
30.5mm

:
-

:
-

:
-10°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£3.60 ( £4.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.08 (£3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.40 (£2.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.16 (£2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --